Part Details for 1305900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1305900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1305900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4189
|
Newark | Klippon Pok 162609 |Weidmuller 1305900000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9000 / $141.1200 | Buy Now |
DISTI #
281-1305900000-ND
|
DigiKey | KLIPPON POK 162609 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$122.9060 / $157.3100 | Buy Now |
DISTI #
1305900000
|
Avnet Americas | KLIPPON Empty Enclosure 90mm x 260mm x 160mm Polyester Polished Silver Gray - Bulk (Alt: 1305900000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1305900000
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON POK 162609 | 0 |
|
$113.5800 / $140.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.8400 / $117.7300 | Buy Now |