-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2 10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4893
|
Newark | Terminals Terminal Solis R 2 10Mm |Amp Te Connectivity 130558 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.8900 | Buy Now |
DISTI #
130558-ND
|
DigiKey | CONN RING TONG 2AWG #3/8 SOLIS Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0455 | Buy Now |
DISTI #
130558
|
Avnet Americas | Ring Tongue Terminal 2AWG 39mm 15.9mm Tin Loose Piece - Bulk (Alt: 130558) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1007 / $1.7542 | Buy Now |
DISTI #
571-130558
|
Mouser Electronics | Terminals TERMINAL SOLIS R 2 10MM RoHS: Compliant | 992 |
|
$2.0400 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.7000 | Buy Now |
DISTI #
AMP130558
|
Heilind Electronics | TERMINAL,SOLIS R 2 10MM | Americas - 0 in Stock |
|
$2.1210 / $2.1527 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2 10MM RoHS: Compliant | 0 |
|
$1.7900 / $3.7500 | Buy Now |
DISTI #
AMP130558
|
Interstate Connecting Components | TERMINAL,SOLIS R 2 10MM | 0 |
|
$2.1210 / $2.1527 | Buy Now |
DISTI #
000000000001441195
|
Sager | Terminals TERMINAL SOLIS R 2 10MM Min Qty: 1000 | 0 |
|
$2.0000 | Buy Now |
DISTI #
130558
|
Avnet Abacus | Ring Tongue Terminal 2AWG 39mm 15.9mm Tin Loose Piece (Alt: 130558) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130558
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130558
TE Connectivity
TERMINAL,SOLIS R 2 10MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 130558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
726346 | TE Connectivity | $7.8540 | SO RINGTONG 6-35 | 130558 vs 726346 |
132101-2 | TE Connectivity | $224.8500 | Ring Terminal, 35mm2 | 130558 vs 132101-2 |
726346-2 | TE Connectivity | Check for Price | SO-RINGZUNGE D46234 | 130558 vs 726346-2 |
MS25036-127 | TE Connectivity | Check for Price | Ring Terminal, 42.4mm2 | 130558 vs MS25036-127 |
696693-1 | TE Connectivity | $30.2243 | TERM,SOLIS FLAG R 2 3/8 NIPL | 130558 vs 696693-1 |
132104-2 | TE Connectivity | $11.2486 | TERMINAL RING TONGUE SOLISTRAN | 130558 vs 132104-2 |
150453 | TE Connectivity | $7.8306 | Ring Terminal, 35mm2 | 130558 vs 150453 |