-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS 8 R M6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6957
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 130550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 942 |
|
$0.5110 | Buy Now |
DISTI #
A124398-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1858 In Stock |
|
$0.7463 / $1.2600 | Buy Now |
DISTI #
130550
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.8mm 11.9mm Tin Loose Piece - Bulk (Alt: 130550) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6411 / $0.7715 | Buy Now |
DISTI #
70AH6957
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.8mm 11.9mm Tin Loose Piece - Bulk (Alt: 70AH6957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 355 Partner Stock |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
571-130550
|
Mouser Electronics | Terminals RING TONGUE B SOLIS RoHS: Compliant | 19153 |
|
$0.7140 / $1.0900 | Buy Now |
|
Future Electronics | Solistrand 6.1 mm Stud Diameter Straight Receptacle Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
AMP130550
|
Heilind Electronics | SOLIS 8 R M6 | Americas - 0 in Stock |
|
$0.7096 / $0.8359 | Buy Now |
|
Onlinecomponents.com | SOLIS 8 R M6 RoHS: Compliant |
13917 In Stock 10000 On Order |
|
$0.6780 / $1.2120 | Buy Now |
DISTI #
74091606
|
Verical | Ring Tongue Terminal 8AWG Copper 23.8mm Tin Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2348 | Americas - 13900 |
|
$0.9001 / $1.6026 | Buy Now |
|
Quest Components | 3 |
|
$1.2320 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130550
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130550
TE Connectivity
SOLIS 8 R M6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |