Part Details for 130537 by TE Connectivity
Overview of 130537 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7761
|
Newark | Crimp Terminal, Fork, 1/4", 14Awg, Blue Rohs Compliant: Yes |Amp Te Connectivity 130537 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2527 |
|
$0.5020 / $0.5930 | Buy Now |
DISTI #
A119201-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1726 In Stock |
|
$0.4219 / $0.8400 | Buy Now |
DISTI #
130537
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 130537) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-130537
|
Mouser Electronics | Terminals PIDG SPADE 16-14 RoHS: Compliant | 3314 |
|
$0.3830 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3510 | Buy Now |
DISTI #
AMP130537
|
Heilind Electronics | PIDG SPADE 16-14 AWG | Americas - 0 in Stock |
|
$0.4228 / $0.4451 | Buy Now |
|
Onlinecomponents.com | PIDG SPADE 16-14 RoHS: Compliant |
6835 In Stock |
|
$0.3834 / $0.6056 | Buy Now |
DISTI #
79325398
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 28.01mm Tin Loose RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 6825 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
130537
|
TTI | Terminals PIDG SPADE 16-14 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.3640 / $0.3900 | Buy Now |
DISTI #
130537-TEC-0
|
TME | 130537 | 6825 |
|
Buy Now |
Part Details for 130537
130537 CAD Models
130537 Part Data Attributes
|
130537
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130537
TE Connectivity
Fork Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |