-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9782
|
Newark | Terminal, Spade Tongue, #8, 16Awg, Red, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Redrohs Compliant: Yes |Amp Te Connectivity 130516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5130 |
|
$0.3120 / $0.4260 | Buy Now |
DISTI #
11H1243
|
Newark | Pidg Spade |Amp Te Connectivity 130516 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
A122041-ND
|
DigiKey | CONN SPADE TERM 16-22AWG M4 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4200 In Stock |
|
$0.3354 / $0.6300 | Buy Now |
DISTI #
17AH9782
|
Avnet Americas | PIDG Ring and Spade Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece - Bulk (Alt: 17AH9782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 305 Partner Stock |
|
$0.3570 / $0.4260 | Buy Now |
DISTI #
130516
|
Avnet Americas | PIDG Ring and Spade Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece - Bulk (Alt: 130516) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2735 | Buy Now |
DISTI #
571-130516
|
Mouser Electronics | Terminals SPADE 22-16 AWG RoHS: Compliant | 2775 |
|
$0.2750 / $0.4300 | Buy Now |
|
Future Electronics | PIDG SPADE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2560 | Buy Now |
DISTI #
AMP130516
|
Heilind Electronics | PIDG SPADE | Americas - 0 in Stock |
|
$0.2876 / $0.3247 | Buy Now |
|
Onlinecomponents.com | PIDG SPADE RoHS: Compliant |
11684 In Stock |
|
$0.2550 / $0.4747 | Buy Now |
DISTI #
61392186
|
Verical | PIDG Ring and Spade Terminal 16-22AWG Copper Red 20.8mm Tin Loose RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2210 | Americas - 11650 |
|
$0.3289 / $0.6346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130516
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130516
TE Connectivity
PIDG SPADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |