Part Details for 13050 by Conductive Containers Inc
Overview of 13050 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1374
|
Newark | Cp Kitting Trays 14 X 10 X 1-3/4" |Conductive Containers 13050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9400 / $40.7200 | Buy Now |
DISTI #
2079-13050-ND
|
DigiKey | CP KITTING TRAY, 12 CAVITIES, 14 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$26.9383 / $29.6100 | Buy Now |
DISTI #
265ST3050
|
Techni-Tool, Inc. | Conductive Containers 13050 Kitting Tray 14" x 10" x 1-3/4" with 12 Cells | 4 |
|
$27.1500 | Buy Now |