Part Details for 1304R1IB5.5 by Littelfuse Inc
Overview of 1304R1IB5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1304R1IB5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2246
|
Newark | Fus 5.5Kv Mv R-Rated 4R Inv-Bolt/Box |Littelfuse 1304R1IB5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.6600 / $870.7700 | Buy Now |
DISTI #
1304R1IB5.5-ND
|
DigiKey | FUSE CARTRIDGE 130A 5.5KVAC CYL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-1304R1IB5.5
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV RoHS: Not Compliant | 0 |
|
$867.5400 / $916.1500 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv R-Rated 4R Inv-Bolt RoHS: Compliant | 0 |
|
$1,369.6500 / $1,447.5500 | Buy Now |
DISTI #
1304R1IB5.5
|
TTI | Specialty Fuses V A Limiting 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 130A 5.5KVAC CYL | 0 |
|
$1,962.0035 / $2,001.2435 | RFQ |