Part Details for 1304 by Keystone Electronics Corp
Overview of 1304 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-304-05L | Coilcraft Inc | General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9427
|
Newark | Tool Rohs Compliant: Yes |Keystone 1304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $12.3500 | Buy Now |
DISTI #
36-1304-ND
|
DigiKey | TOOL STAKING FOR DBL ENDED TERM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
534-1304
|
Mouser Electronics | Punches & Dies STAKING TOOL | 8 |
|
$9.7500 / $11.1800 | Buy Now |
DISTI #
71171681
|
RS | Tool, Staking Tool,.051" Rivet Diameter | Keystone Electronics 1304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8200 / $9.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.2300 | Buy Now |
DISTI #
000000000000357377
|
Sager | Punches & Dies STAKING TOOL Min Qty: 1 | 0 |
|
$8.3400 / $10.2800 | Buy Now |
Part Details for 1304
1304 CAD Models
1304 Part Data Attributes
|
1304
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1304
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |