Part Details for 1303050010 by Molex
Overview of 1303050010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1303050010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1303050010-ND
|
DigiKey | LED LIGHTING KIT 5000K 24V Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$521.2230 / $542.0700 | Buy Now |
DISTI #
1303050010
|
Avnet Americas | M12 LED Machine Light Kit 40mm Outer Diameter 190.5mm 5W - Bulk (Alt: 1303050010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1303050010
|
Mouser Electronics | LED Lighting Kits 40MM LED MACH LIGHT KIT 5W | 0 |
|
$521.2000 / $542.0300 | Order Now |
Part Details for 1303050010
1303050010 CAD Models
1303050010 Part Data Attributes
|
1303050010
Molex
Buy Now
|
Compare Parts:
1303050010
Molex
|
Samacsys Manufacturer | Molex |