Capacitors
13030-03MASLT
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer)

Overview of 13030-03MASLT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1576AI-J1-18E-0000001.303000 SiTime Ultra-Small Low Power, Low-Jitter, 1 Hz to 2.5 MHz TCXO
SiT2044BA-S2-18NA1.303000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator
SiT2001BI-S2-18N-1.303000 SiTime 1 to 110 MHz, SOT23 Oscillator

CAD Models for 13030-03MASLT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13030-03MASLT by KEMET Corporation

13030-03MASLT
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
120 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
120 mΩ
Leakage Current
0.036 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
151 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Shape
WIRE
Want to compare parts?
  1. 13030-03MASLT
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer)
    VS

Alternate Parts for 13030-03MASLT

This table gives cross-reference parts and alternative options found for 13030-03MASLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13030-03MASLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13030-03MCSLT Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation 13030-03MASLT vs 13030-03MCSLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13030-03MASLT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13030-03MASLT by KEMET Corporation

Select Manufacturer
Which Manufacturer of 13030-03MASLT would you like to use for your alert(s)?
  • Please alert me when 13030-03MASLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13030-03MASLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13030-03MASLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13030-03MASLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13030-03MASLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13030-03MASLT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: