Part Details for 13030-01MASLB by KEMET Corporation
Overview of 13030-01MASLB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130302424345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
PSAS4M2130301TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount | |
10117771-3030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 3.0m, Halogen free jacket. |
Price & Stock for 13030-01MASLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13030-01MASLB-ND
|
DigiKey | CAP TANT POLY 100UF 25V AXIAL Min Qty: 24 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.9800 | Buy Now |
Part Details for 13030-01MASLB
13030-01MASLB CAD Models
13030-01MASLB Part Data Attributes
|
13030-01MASLB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
13030-01MASLB
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 190 mΩ | |
Leakage Current | 0.0188 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for 13030-01MASLB
This table gives cross-reference parts and alternative options found for 13030-01MASLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13030-01MASLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13030-01MCSLT | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 13030-01MASLB vs 13030-01MCSLT |
13030-01MBSLB | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 13030-01MASLB vs 13030-01MBSLB |