Part Details for 130299-0100 by Molex
Overview of 130299-0100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130299-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3607
|
Newark | Circular Connector, Receptacle, 4 Position, Pcb, Product Range:Micro-Change 130299 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67Rohs Compliant: No |Molex 130299-0100 (Alternate Part Number: 78172513052 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8300 / $55.7900 | Buy Now |
DISTI #
1302990100
|
Avnet Americas | Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 1302990100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-130299-0100
|
Mouser Electronics | Circular Metric Connectors 4P RCP R/A HRSH-DUTY BRAD MIC D-CODE M12 RoHS: Compliant | 0 |
|
$46.0400 / $60.5000 | Order Now |
DISTI #
1302990100
|
Avnet Asia | Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port (Alt: 1302990100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |