Part Details for 1302570022 by Molex
Overview of 1302570022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302570022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302570022
|
Avnet Americas | Micro-Change CC-Link Cordset Single-Ended 4 Position Female 20m - Bulk (Alt: 1302570022) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77583862
|
Verical | 1302570022 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$306.7900 / $337.4800 | Buy Now |