Part Details for 13024 by TE Connectivity
Overview of 13024 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130248-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
10130248-013LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
PSAS4M2130241TR | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount |
Price & Stock for 13024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX0859
|
Newark | Label, 230V, Card Of 10, Label Type:Self Adhesive, Label Height:19Mm, Label Width:19Mm, Label Diameter:-, Label Material:Vinyl, Label Colour:Black On Yellow, Pack Quantity:10, Product Range:-, Label Legend:230V, Label Dimensions:19Mmrohs Compliant: Yes |Te Connectivity 13024 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card | 112 |
|
$3.1200 / $4.2500 | Buy Now |
Part Details for 13024
13024 CAD Models
13024 Part Data Attributes
|
13024
TE Connectivity
Buy Now
|
Compare Parts:
13024
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |