Part Details for 1302263558 by Molex
Overview of 1302263558 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302263558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5630200000-ND
|
DigiKey | Motor Drives COLLECTOR RING END Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$12.1700 | Buy Now |
DISTI #
WM21736-ND
|
DigiKey | COLLECTOR RING END PLATE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3200 | Buy Now |
DISTI #
1302263558
|
Avnet Americas | COLLECTOR RING END PLATE - Bulk (Alt: 1302263558) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302263558
|
Mouser Electronics | Motor Drives COLLECTOR RING END PLATE | 0 |
|
$15.3400 / $19.3100 | Order Now |
DISTI #
MOL130226-3558
|
Heilind Electronics | COLLECTOR RING END PLATE 5630200000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
62172781
|
Verical | COLLECTOR RING END PLATE Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$10.7600 | Buy Now |
DISTI #
10209037
|
TestEquity LLC | Molex 1302263558 COLLECTOR Ring END Plate | 20 |
|
$12.1700 | Buy Now |