Part Details for 1302262551 by Molex
Results Overview of 1302262551 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1302262551 Information
1302262551 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1302262551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6781
|
Newark | Pin Roller Short, Cr Steel |Molex 1302262551 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.1400 / $16.9800 | Buy Now |
DISTI #
1302262551-ND
|
DigiKey | PIN ROLLER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$14.9778 / $19.5800 | Buy Now |
DISTI #
538-1302262551
|
Mouser Electronics | Wire Ducting & Raceways PIN ROLLER RoHS: Compliant | 0 |
|
$13.9800 / $19.2100 | Order Now |
DISTI #
MOL130226-2551
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-2551 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005806323
|
Sager | Wire Ducting & Raceways PIN ROLLER | 0 |
|
Buy Now |
Part Details for 1302262551
1302262551 CAD Models
1302262551 Part Data Attributes
|
1302262551
Molex
Buy Now
|
Compare Parts:
1302262551
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |