Part Details for 1302262205 by Molex
Overview of 1302262205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302262205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302262205-ND
|
DigiKey | 30A 4C NSC 7/8 BORE COLL CORE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$405.2900 | Buy Now |
DISTI #
1302262205
|
Avnet Americas | 30A 4C NSC 7/8 BORE COLL CORE - Bulk (Alt: 1302262205) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302262205
|
Mouser Electronics | Bench Top Tools 30A 4C NSC 7/8 BORE COLL CORE | 0 |
|
$312.0900 / $345.5200 | Order Now |
DISTI #
MOL130226-2205
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-2205 | Americas - 0 in Stock |
|
Buy Now |