Part Details for 1302261799 by Molex
Overview of 1302261799 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302261799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302261799-ND
|
DigiKey | CBL, #16/4C SOW-SOWA 600V 90C Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7700 | Buy Now |
DISTI #
1302261799
|
Avnet Americas | Woodhead POW-R-MITE Cable Reel 14 AWG 3 Conductors 600V - Bulk (Alt: 1302261799) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302261799
|
Mouser Electronics | Multi-Conductor Cables CBL, #16/4C SOW-SOWA 600V 90C | 0 |
|
$6.8600 / $6.8700 | Order Now |
DISTI #
MOL130226-1799
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-1799 | Americas - 0 in Stock |
|
Buy Now |