Part Details for 130226-4368 by Molex
Overview of 130226-4368 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-682 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 130226-4368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302264368
|
Avnet Americas | - Bulk (Alt: 1302264368) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |