There are no models available for this part yet.
Overview of 130226-4207 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-07L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
142-07J08L | Coilcraft Inc | Variable Inductor, 0.33uH Min, 0.427uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 130226-4207 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1302264207
|
Avnet Americas | Spring and Cup Assembly Standard Rotation for 1100XM-1500XM Hazardous Location Cable Reels - Bulk (Alt: 1302264207) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |