There are no models available for this part yet.
Overview of 1302110024 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1302110024 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1302110024
|
Avnet Americas | Micro-Change Stranded Cable PVC 24 AWG 5 Conductors 7.62m Yellow - Bulk (Alt: 1302110024) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1302110024
|
Mouser Electronics | Multi-Conductor Cables #24-5 YELLOW PVC CORD RoHS: Compliant | 0 |
|
$1.1300 / $2.1100 | Order Now |
CAD Models for 1302110024 by Molex
Part Data Attributes for 1302110024 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.08 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
76.2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|