-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG RING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130207 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456329
|
Farnell | TERMINALS CONNECTORS RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Each | 6467 |
|
$0.8447 | Buy Now |
DISTI #
1863568
|
Farnell | TERMINAL, RING, 12-10AWG RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Each | 1260 |
|
$0.6989 / $1.0307 | Buy Now |
DISTI #
A122524-ND
|
DigiKey | CONN RING CIRC 10-12AWG M10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
195 In Stock |
|
$0.6037 / $1.2100 | Buy Now |
DISTI #
130207
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33mm 13.5mm Tin Loose Piece - Bulk (Alt: 130207) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.4596 / $0.5443 | Buy Now |
DISTI #
571-130207
|
Mouser Electronics | Terminals RING 12-10AWG M10 RoHS: Compliant | 2646 |
|
$0.6030 / $1.2100 | Buy Now |
DISTI #
70287043
|
RS | PIDG SERinsulated Tin Plated Crimp Ring Term, M10 Stud Size,12 to 10AWG, Yellow | TE Connectivity 130207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$0.5480 | Buy Now |
DISTI #
AMP130207
|
Heilind Electronics | PIDG RING | Americas - 0 in Stock |
|
$0.6597 / $0.6944 | Buy Now |
|
Onlinecomponents.com | PIDG, R, 12-10, M10 RoHS: Compliant |
5502 In Stock 6000 Factory Stock |
|
$0.5400 / $1.1090 | Buy Now |
DISTI #
130207
|
TTI | Terminals RING 12-10AWG M10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 10500 In Stock |
|
$0.6210 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130207
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130207
TE Connectivity
PIDG RING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 130207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-36161-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 10 | 130207 vs 8-36161-0 |
8-35345-2 | TE Connectivity | $39.1713 | TERMINAL,PIDG R 12-10 1/4 | 130207 vs 8-35345-2 |
8-35110-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 1/4 | 130207 vs 8-35110-0 |
1SET121095R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130207 vs 1SET121095R0000 |
8-35109-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 10 | 130207 vs 8-35109-0 |
M7928/1-64 | TE Connectivity | $0.5721 | Ring Terminal, 6mm2 | 130207 vs M7928/1-64 |
1SET121103R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130207 vs 1SET121103R0000 |
331467 | TE Connectivity | $0.7115 | N PIDG RING 12-10 | 130207 vs 331467 |
1SET121096R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130207 vs 1SET121096R0000 |
2-323762-1 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 10 | 130207 vs 2-323762-1 |