Part Details for 1302011121 by Molex
Overview of 1302011121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302011121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17350-ND
|
DigiKey | CONN COVER C SILVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$40.6348 / $51.9400 | Buy Now |
DISTI #
2266-1302011121-ND
|
DigiKey | CONN COVER C SILVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$52.6900 | Buy Now |
DISTI #
1302011121
|
Avnet Americas | - Bulk (Alt: 1302011121) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302011121
|
Mouser Electronics | Standard Circular Connector C-SIZE MC REC CLOSE CAP SST RoHS: Compliant | 4 |
|
$44.6700 / $51.1600 | Buy Now |
DISTI #
16849682
|
Verical | Connector Accessories Closure Cap Straight Stainless Steel Passivated Mini-Change® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$46.6100 | Buy Now |
DISTI #
Molex 1302011121
|
PEI Genesis | Connector Accessory | 2 |
|
Buy Now | |
DISTI #
10208974
|
TestEquity LLC | Molex 1302011121 Mini-Change 1 1/8"-16 UN Internal Thread Closure Cap, Stainless Steel, with Loop | 2 |
|
$52.7100 | Buy Now |