Part Details for 1302011120 by Molex
Overview of 1302011120 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302011120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B2341
|
Newark | Cap W/ Bead Chain, Zinc, Sensor Conn, Accessory Type:Closure Cap With Bead Chain, For Use With:Molex Mini-Change 130201 Series Sensor Connectors, Connector Body Material:Zinc Body, Product Range:Mini-Change 130201 Series Rohs Compliant: Yes |Molex 1302011120 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9600 / $29.5600 | Buy Now |
DISTI #
77AC6735
|
Newark | Mc C-Size Closure Cap Int.thread Rohs Compliant: Yes |Molex 1302011120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $31.6100 | Buy Now |
DISTI #
2266-1302011120-ND
|
DigiKey | CONN COVER C BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$16.6300 | Buy Now |
DISTI #
WM15474-ND
|
DigiKey | CONN COVER C BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
12 In Stock |
|
$22.0700 / $29.8000 | Buy Now |
DISTI #
1302011120
|
Avnet Americas | Mini-Change 1 1/8-inch-16 UN Internal Thread Closure Cap Zinc Die-Cast with Black Epoxy - Bulk (Alt: 1302011120) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302011120
|
Mouser Electronics | Standard Circular Connector CLOSURE CAP W/ 1-1/8IN.-16 I RoHS: Compliant | 5 |
|
$21.1500 / $25.2200 | Buy Now |
DISTI #
MOL130201-1120
|
Heilind Electronics | MC C-SIZE CLOSURE CAP INT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20344867
|
Verical | Connector Accessories Closure Cap Straight Zinc Die Cast Mini-Change® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 38 |
|
$14.7100 | Buy Now |
DISTI #
130201-1120
|
TTI | Standard Circular Connector MINI-CHANGE CLOSURE CAP INT TH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$20.4500 / $21.2700 | Buy Now |