Part Details for 1302011116 by Molex
Results Overview of 1302011116 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302011116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B2339
|
Newark | Cap W/ Bead Chain, Zinc, Sensor Conn, Accessory Type:Closure Cap With Bead Chain, For Use With:Molex Mini-Change 130201 Series Sensor Connectors, Connector Body Material:Zinc Body, Product Range:Mini-Change 130201 Series Rohs Compliant: Na |Molex 1302011116 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $29.0800 | Buy Now |
DISTI #
WM15472-ND
|
DigiKey | CONN COVER B BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$18.3375 / $28.3500 | Buy Now |
DISTI #
1302011116
|
Avnet Americas | CLOSURE CAP WITH 1IN.-16 INTER - Bulk (Alt: 1302011116) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302011116
|
Mouser Electronics | Standard Circular Connector MINI-CHANGE CLOSURE CAP INT TH RoHS: Compliant | 5 |
|
$20.2900 / $27.4000 | Buy Now |
DISTI #
MOL130201-1116
|
Heilind Electronics | CLOSURE CAP WITH 1IN.-16 INTER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130201-1116
|
TTI | Standard Circular Connector MINI-CHANGE CLOSURE CAP INT TH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$22.5800 / $24.6600 | Buy Now |
DISTI #
000000000005805664
|
Sager | Standard Circular Connector MINI-CHANGE CLOSURE CAP INT TH | 0 |
|
Buy Now | |
DISTI #
10208971
|
TestEquity LLC | Molex 1302011116 Mini-Change 1"-16 UN Internal Thread Closure Cap, Zinc Die-Cast with Black Epoxy, with Loop | 0 |
|
$15.2900 | Buy Now |