Part Details for 1302-C3 by FAG Bearings
Overview of 1302-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 1302-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72243138
|
RS | Self-aligning ball bearing, double row, 15MM ID, 42MM OD, 13MM W | FAG Bearings (Schaeffler) 1302-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9300 / $69.0100 | RFQ |