1302-20-S4-01-3.5-1
Singatron Enterprises Co
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle

Overview of 1302-20-S4-01-3.5-1 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-302NLC Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,

CAD Models for 1302-20-S4-01-3.5-1 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1302-20-S4-01-3.5-1 by Singatron Enterprises Co

1302-20-S4-01-3.5-1
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
MATING LENGTH=3.5MM
Board Mounting Option
LOCATING POSTS
Body Breadth
0.158 inch
Body Depth
0.079 inch
Body Length
0.787 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.7752 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. 1302-20-S4-01-3.5-1
    Singatron Enterprises Co
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for 1302-20-S4-01-3.5-1

This table gives cross-reference parts and alternative options found for 1302-20-S4-01-3.5-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1302-20-S4-01-3.5-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMC65DRYI Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs EMC65DRYI
EMC65DRYI-S734 Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs EMC65DRYI-S734
FMC65DRYI Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs FMC65DRYI
QSE-014-01-H-D-DP-A-K Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Samtec Inc 1302-20-S4-01-3.5-1 vs QSE-014-01-H-D-DP-A-K
AMC65DRYI Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs AMC65DRYI
AMC65DRYI-S734 Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs AMC65DRYI-S734
GMC65DRYI-S734 Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs GMC65DRYI-S734
FMC65DRYI-S734 Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs FMC65DRYI-S734
1302-20-S3-01-4.0-1 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle Singatron Enterprises Co 1302-20-S4-01-3.5-1 vs 1302-20-S3-01-4.0-1
GMC65DRYI Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 1302-20-S4-01-3.5-1 vs GMC65DRYI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1302-20-S4-01-3.5-1 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1302-20-S4-01-3.5-1 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 1302-20-S4-01-3.5-1 would you like to use for your alert(s)?
  • Please alert me when 1302-20-S4-01-3.5-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1302-20-S4-01-3.5-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1302-20-S4-01-3.5-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1302-20-S4-01-3.5-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1302-20-S4-01-3.5-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1302-20-S4-01-3.5-1 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: