Part Details for 1301910021 by Molex
Overview of 1301910021 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301910021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6711
|
Newark | Lamp Bulb 13 Watt Fluorescent |Molex 1301910021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0700 / $88.3300 | Buy Now |
DISTI #
1301910021-ND
|
DigiKey | LAMP BULB 13 WATT FLUORESCENT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2600 | Buy Now |
DISTI #
1301910021
|
Avnet Americas | PL13/41 Lamp Bulb Fluorescent 13W Carton - Bulk (Alt: 1301910021) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301910021
|
Mouser Electronics | Hearing & Vision Aids LAMP BULB 13 WATT FLUORESCENT RoHS: Compliant | 0 |
|
$68.5800 / $71.2000 | Order Now |
DISTI #
MOL130191-0021
|
Heilind Electronics | LAMP BULB 13 WATT FLUORESCENT 34-0350 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005805452
|
Sager | Hearing & Vision Aids LAMP BULB 13 WATT FLUORESCENT | 0 |
|
Buy Now | |
DISTI #
10208945
|
TestEquity LLC | Molex 1301910021 Lamp Bulb 13 Watt Fluorescent | 0 |
|
$63.8500 | Buy Now |