Part Details for 1301900053 by Molex
Overview of 1301900053 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301900053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301900053-ND
|
DigiKey | BALLAST 13W 120V 60HZ Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1900 | Buy Now |
DISTI #
1301900053
|
Avnet Americas | - Bulk (Alt: 1301900053) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301900053
|
Mouser Electronics | LED Lighting Fixture Accessories BALLAST 13W 120V 60HZ | 0 |
|
$73.2500 / $74.5300 | Order Now |
DISTI #
MOL130190-0053
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130190-0053 | Americas - 0 in Stock |
|
Buy Now |