Part Details for 130186-0231 by Molex
Overview of 130186-0231 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130186-G01ALF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 15 Position , 2.00mm (0.079in) Pitch | |
10130186-G03ULF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 4 Position , 2.00mm (0.079in) Pitch | |
10130186-G04ULF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 4 Position , 2.00mm (0.079in) Pitch |
Price & Stock for 130186-0231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301860231
|
Avnet Americas | - Bulk (Alt: 1301860231) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |