Part Details for 1301850471 by Molex
Overview of 1301850471 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301850471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3765
|
Newark | Replacement Lens - 8565 |Molex 1301850471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$176.2400 | Buy Now |
DISTI #
2266-1301850471-ND
|
DigiKey | REPLACEMENT LENS - 8565 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$154.8600 | Buy Now |
DISTI #
1301850471-ND
|
DigiKey | REPLACEMENT LENS - 8565 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.4200 | Buy Now |
DISTI #
1301850471
|
Avnet Americas | - Bulk (Alt: 1301850471) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301850471
|
Mouser Electronics | LED Lighting Fixture Accessories REPLACEMENT LENS - 8565 | 0 |
|
$182.8600 | Order Now |
DISTI #
MOL130185-0471
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130185-0471 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730427
|
Verical | Replacement Lighting Accessories Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.0000 | Buy Now |
DISTI #
1301850471-MOL
|
TME | 1301850471 | 2 |
|
Buy Now | |
DISTI #
000000000005805165
|
Sager | LED Lighting Fixture Accessories REPLACEMENT LENS - 8565 | 0 |
|
Buy Now | |
DISTI #
10208923
|
TestEquity LLC | Molex 1301850471 Replacement Lens | 2 |
|
$154.9100 | Buy Now |