Part Details for 13017-21KU by Kyocera AVX Components
Overview of 13017-21KU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
PSAS4M2130171TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount | |
PSAS4F3130171TR | Amphenol Communications Solutions | U.3, SAS PCIe 4.0, 68pin, socket, Vertical, Surface Mount, wide base |
Part Details for 13017-21KU
13017-21KU CAD Models
13017-21KU Part Data Attributes
|
13017-21KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
13017-21KU
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for 13017-21KU
This table gives cross-reference parts and alternative options found for 13017-21KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13017-21KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA156K100CBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 13017-21KU vs TWAA156K100CBEZ0000 |
T16A156K100CHUS | Tantalum Capacitor, | Vishay Intertechnologies | 13017-21KU vs T16A156K100CHUS |
TWAA156K100CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | 13017-21KU vs TWAA156K100CBLZ9000 |
13017-21KU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 13017-21KU vs 13017-21KU |
TWAA156K100CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 13017-21KU vs TWAA156K100CBSZ0000 |
93026-49KU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 13017-21KU vs 93026-49KU |
TWSA156K100CBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 13017-21KU vs TWSA156K100CBLZ0000 |
M39006/33-0052 | Tantalum Capacitor, | Vishay Intertechnologies | 13017-21KU vs M39006/33-0052 |
93026-49KC | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 13017-21KU vs 93026-49KC |