Part Details for 13017-10KS by Vishay Intertechnologies
Overview of 13017-10KS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
PSAS4M2130171TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount |
Price & Stock for 13017-10KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5554
|
Newark | Dla 13017 Wet Ta Cap 220Uf 50Vdc 10% -55C To +125C Axl Rohs Compliant: No |Vishay 13017-10KS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
13017-10KS
|
Avnet Americas | T16S227K050T2ESZ - Bulk (Alt: 13017-10KS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 15 |
|
$27.1328 | Buy Now |
DISTI #
13017-10KS
|
TTI | Tantalum Capacitors - Wet 220UF 50V 10% B (T2) Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$70.3400 | Buy Now |
Part Details for 13017-10KS
13017-10KS CAD Models
13017-10KS Part Data Attributes
|
13017-10KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
13017-10KS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |