Part Details for 1301550192 by Molex
Overview of 1301550192 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301550192-ND
|
DigiKey | MALEIN246IN PLUG W/ 38FT CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,424.7100 | Buy Now |
DISTI #
1301550192-ND
|
DigiKey | MALEIN246IN PLUG W/ 38FT CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,418.6300 | Buy Now |
DISTI #
1301550192
|
Avnet Americas | Woodhead Heavy Duty Molded Multi-Pin Plug 60A 6/4 SOOW Cable 1.83m Cord Length - Bulk (Alt: 1301550192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550192
|
Mouser Electronics | DC Power Cords MALEIN246IN PLUG W/ 38FT CABLE | 0 |
|
$1,746.7900 | Order Now |
DISTI #
MOL130155-0192
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0192 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301550192
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10208842
|
TestEquity LLC | Molex 1301550192 Woodhead Heavy Duty, Molded Multi-Pin Plug, 60A, 6/4 SOOW Cable, 1.83m (6.0') Cord Length | 1 |
|
$1,425.0500 | Buy Now |