Part Details for 1301550165 by Molex
Overview of 1301550165 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5423
|
Newark | Inlet 50A 2P3W 480V Californiastyle |Molex 1301550165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.4000 / $126.9400 | Buy Now |
DISTI #
900-1301550165-ND
|
DigiKey | INLET 50A 2P3W 480V CALIFORNIAST Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.4100 | Buy Now |
DISTI #
MOL130155-0165
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0165 | Americas - 0 in Stock |
|
Buy Now |