Part Details for 1301550121 by Molex
Overview of 1301550121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5317
|
Newark | 50A Male Rubber Cover Withringandsealing |Molex 1301550121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1400 / $59.8200 | Buy Now |
DISTI #
1301550121-ND
|
DigiKey | 50A MALE RUBBER COVER WITHRINGAN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.5600 | Buy Now |
DISTI #
1301550121
|
Avnet Americas | Safeway Male Corrosion Resistant Cover Male - Bulk (Alt: 1301550121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550121
|
Mouser Electronics | AC Power Plugs & Receptacles 50A MALE RUBBER COVER WITHRINGANDSEALING | 0 |
|
$63.5800 / $78.9000 | Order Now |
DISTI #
MOL130155-0121
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0121 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208814
|
TestEquity LLC | Molex 1301550121 Safeway Male Corrosion Resistant Cover | 0 |
|
$53.4100 | Buy Now |