Part Details for 1301550110 by Molex
Overview of 1301550110 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4007
|
Newark | Fd Gfci Wt Assy L5-20 20A/125V |Molex 1301550110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$591.0600 / $618.2200 | Buy Now |
DISTI #
1301550110-ND
|
DigiKey | FD GFCI WT ASSY L5-20 20A/125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$842.8100 | Buy Now |
DISTI #
1301550110
|
Avnet Americas | Watertite Duplex GFCI Receptacle 2 Position/3 Wire NEMA L5-20 125V - Bulk (Alt: 1301550110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550110
|
Mouser Electronics | AC Power Plugs & Receptacles FD GFCI WT ASSY L5-20 20A/125V | 0 |
|
$557.1900 / $582.7800 | Order Now |
DISTI #
MOL130155-0110
|
Heilind Electronics | FD GFCI WT ASSY L5-20 20A/125V 67W47GF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301550110
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |