Part Details for 1301550104 by Molex
Overview of 1301550104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3772
|
Newark | Watertite Connector - 50 Amp 3P4W50A125/ |Molex 1301550104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.4000 / $377.1200 | Buy Now |
DISTI #
1301550104-ND
|
DigiKey | WATERTITE CONNECTOR - 50 AMP 3P4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.0600 | Buy Now |
DISTI #
1301550104
|
Avnet Americas | Watertite Connector with Locking Blade 3 Position/4 Wire Non-NEMA 250V Cord Grip Body Size F5 - Bulk (Alt: 1301550104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550104
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE CONNECTOR - 50 AMP 3P4W50A125/ | 0 |
|
$319.9500 / $355.5100 | Order Now |
DISTI #
MOL130155-0104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0104 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208808
|
TestEquity LLC | Molex 1301550104 Watertite Extreme Connector with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5 | 0 |
|
$275.4900 | Buy Now |
Part Details for 1301550104
1301550104 CAD Models
1301550104 Part Data Attributes:
|
1301550104
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550104
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |