Part Details for 1301550084 by Molex
Overview of 1301550084 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9899
|
Newark | Replacement Closure 50A Conn. |Molex 1301550084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.4700 / $30.9600 | Buy Now |
DISTI #
1301550084-ND
|
DigiKey | REPLACEMENT CLOSURE 50A CONN. Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4100 | Buy Now |
DISTI #
1301550084
|
Avnet Americas | Watertite Connector Closure Cover 50A Yellow Body Cord Grip - Bulk (Alt: 1301550084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550084
|
Mouser Electronics | AC Power Plugs & Receptacles REPLACEMENT CLOSURE 50A CONN. | 0 |
|
$27.7800 / $29.1900 | Order Now |
DISTI #
MOL130155-0084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0084 | Americas - 0 in Stock |
|
Buy Now |