Part Details for 1301550081 by Molex
Overview of 1301550081 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9896
|
Newark | Con Closure B-Size Blk Sir (00-1840) |Molex 1301550081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$21.1100 / $22.4200 | Buy Now |
DISTI #
2266-1301550081-ND
|
DigiKey | REPLACEMENT CLOSURE CONNECTOR B- Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$18.7100 | Buy Now |
DISTI #
1301550081-ND
|
DigiKey | REPLACEMENT CLOSURE CONNECTOR B- Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2700 | Buy Now |
DISTI #
1301550081
|
Avnet Americas | Watertite Connector Closure Cover B-Size Black Body Cord Grip - Bulk (Alt: 1301550081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550081
|
Mouser Electronics | Cable Mounting & Accessories REPLACEMENT CLOSURE CONNECTOR B-SIZEBLA | 0 |
|
$19.8600 / $20.1200 | Order Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
MOL130155-0081
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0081 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208804
|
TestEquity LLC | Molex 1301550081 Watertite Extreme Connector Closure Cover, B-Size Black Body - Cord Grip | 12 |
|
$18.7100 | Buy Now |