Part Details for 1301550030 by Molex
Overview of 1301550030 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7815
|
Newark | Plug Closure C-Size Yel Sir (00-1880) |Molex 1301550030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$35.9900 / $48.6100 | Buy Now |
DISTI #
1301550030-ND
|
DigiKey | PLUG COVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0300 | Buy Now |
DISTI #
1301550030
|
Avnet Americas | Watertite Plug Closure Cover C-Size Yellow Body Cord Grip - Bulk (Alt: 1301550030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550030
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG CLOSURE C SIZE REFERTO00-1880 RoHS: Compliant | 0 |
|
$39.3100 / $44.9100 | Order Now |
DISTI #
MOL130155-0030
|
Heilind Electronics | PLUG CLOSURE C-SIZE YEL SIR (0 28W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0030
|
TTI | AC Power Plugs & Receptacles WATERTITE PLUG CLOSURE CVR C Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.9900 / $45.3000 | Buy Now |
DISTI #
Molex 1301550030
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |