There are no models available for this part yet.
Overview of 1301540070 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1301540070 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7558
|
Newark | Molded Y-Splice (1)26W47&(2)27W47 |Molex 1301540070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$371.2600 / $412.5300 | Buy Now | |
DISTI #
2266-1301540070-ND
|
DigiKey | MOLDED Y-SPLICE (1)26W47&(2)27W4 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$301.2800 | Buy Now | |
DISTI #
1301540070-ND
|
DigiKey | MOLDED Y-SPLICE (1)26W47&(2)27W4 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$471.3500 | Buy Now | |
DISTI #
1301540070
|
Avnet Americas | Watertite Standard Molded Y Cordset 2 Pole/3 Wire SOOW Cordset NEMA L5-20 125V 0.91m Length - Bulk (Alt: 1301540070) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301540070
|
Mouser Electronics | AC Power Plugs & Receptacles MOLDED Y-SPLICE (1)26W47&(2)27W47 | 0 |
|
$323.9400 | Order Now | |
DISTI #
MOL130154-0070
|
Heilind Electronics | MOLDED Y-SPLICE (1)26W47&( 26W47-Y | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16849468
|
Verical | Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$266.5300 | Buy Now | |
DISTI #
1301540070-MOL
|
TME | 1301540070 Min Qty: 1 | 1 |
|
$349.8126 / $388.6800 | Buy Now | |
DISTI #
1301540070
|
IBS Electronics | Watertite Standard Molded Y Cordset 2 Pole/3 Wire SOOW Cordset NEMA L5-20 125V 0.91m Length Min Qty: 3 Package Multiple: 1 | 0 |
|
$297.3580 / $308.8760 | Buy Now | |
DISTI #
C1S516503049719
|
Chip1Stop | Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite® RoHS: Compliant | 1 |
|
$340.0000 | Buy Now |
CAD Models for 1301540070 by Molex
Part Data Attributes for 1301540070 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
CSA; UL
|
Connector Side1
|
MALE
|
Connector Side2
|
FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.91 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Rated Current
|
20 A
|
Rated Voltage
|
125 V
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|