Part Details for 1301530267 by Molex
Overview of 1301530267 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301530267-ND
|
DigiKey | 15A GFCI MANUAL 1FT FLYING LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.1000 | Buy Now |
DISTI #
1301530267
|
Avnet Americas | In-Line Industrial GFCI Automatic Reset Flying Leads 15A 120V 0.61m Cord Length - Bulk (Alt: 1301530267) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530267
|
Mouser Electronics | Power Outlet Strips 15A GFCI MANUAL 1FT FLYING LEADS | 0 |
|
$110.9800 / $134.5100 | Order Now |
DISTI #
MOL130153-0267
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0267 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005803983
|
Sager | Power Outlet Strips IN-LINE IND GFCI AUTO RESET | 0 |
|
Buy Now |