Part Details for 1301530220 by Molex
Overview of 1301530220 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301530220-ND
|
DigiKey | 15A. IN-LINE GFCI W/PLUG &3M SEC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.6800 | Buy Now |
DISTI #
1301530220
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Cordset Plug and Connector 15A W/3M Secondary - Bulk (Alt: 1301530220) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530220
|
Mouser Electronics | Power Outlet Strips 15A. IN-LINE GFCI W/PLUG &3M SECONDARY | 0 |
|
$292.4300 / $306.1400 | Order Now |
DISTI #
MOL130153-0220
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0220 | Americas - 0 in Stock |
|
Buy Now |