Part Details for 1301530079 by Molex
Overview of 1301530079 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6320
|
Newark | 15A Gfci Plugmanu50Ft5-15 W/4Receptacles |Molex 1301530079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.4100 / $408.3900 | Buy Now |
DISTI #
1301530079-ND
|
DigiKey | GFCI OUTLET BOX 120V 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.9600 | Buy Now |
DISTI #
1301530079
|
Avnet Americas | Super-Safeway Right-Angle Industrial GFCI Portable Single Phase Manual Reset Outlet Box NEMA 5-15 Double Duplex 15A 120V 15.24m Cord Length - Bulk (Alt: 1301530079) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530079
|
Mouser Electronics | Power Outlet Strips 15A GFCI PLUGMANU50FT5-15 W/4RECEPTACLES | 0 |
|
$453.1300 / $467.3800 | Order Now |
DISTI #
MOL130153-0079
|
Heilind Electronics | 15A GFCI PLUGMANU50FT5-15 W/4R 15053-50M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005803826
|
Sager | Power Outlet Strips SUPER-SAFEWAY RA INDUST. GFCI | 0 |
|
Buy Now | |
DISTI #
10208695
|
TestEquity LLC | Molex 1301530079 Super-Safeway Right-Angle Industrial GFCI, Portable, Single Phase, Manual Reset, Outlet Box, NEMA 5-15 Double Duplex, 15A, 120V, 15.24m (50.0 ft.) Cord Length | 0 |
|
$353.2800 | Buy Now |
Part Details for 1301530079
1301530079 CAD Models
1301530079 Part Data Attributes
|
1301530079
Molex
Buy Now
|
Compare Parts:
1301530079
Molex
|
Samacsys Manufacturer | Molex |