Part Details for 1301530030 by Molex
Overview of 1301530030 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6275
|
Newark | 15A Gfci Manual2Ftmldttap 3X5-15 |Molex 1301530030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5500 / $114.3100 | Buy Now |
DISTI #
1301530030-ND
|
DigiKey | GFCI IN-LINE SPLICE 120V 2' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.9000 | Buy Now |
DISTI #
1301530030
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset Molded NEMA 5-15 Tri-Tap 15A 120V 0.61m Cord Length Bag - Bulk (Alt: 1301530030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530030
|
Mouser Electronics | Power Outlet Strips 15A GFCI MANUAL 2' 3X5-15 RoHS: Not Compliant | 0 |
|
$98.0000 / $103.1600 | Order Now |
DISTI #
MOL130153-0030
|
Heilind Electronics | 15A GFCI MANUAL2FTMLDTTAP 3X5- 15050-3TTM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301530030
|
PEI Genesis | Power Outlet Strips 15A GFCI | 0 |
|
Buy Now | |
DISTI #
1301530030
|
Avnet Abacus | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset Molded NEMA 5-15 Tri-Tap 15A 120V 0.61m Cord Length Bag (Alt: 1301530030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10208657
|
TestEquity LLC | Molex 1301530030 Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, Molded NEMA 5-15 Plug and Tri-Tap Connector, 15A, 120V, 0.61m (2.0 ft.) Cord Length | 0 |
|
$79.8700 | Buy Now |
Part Details for 1301530030
1301530030 CAD Models
1301530030 Part Data Attributes
|
1301530030
Molex
Buy Now
|
Compare Parts:
1301530030
Molex
|
Samacsys Manufacturer | Molex |