Part Details for 130153-0181 by Molex
Overview of 130153-0181 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130153-0181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301530181
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Automatic Reset Flying Leads 30A 240V 0.61m Cord Length - Bulk (Alt: 1301530181) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |