Part Details for 1301500227 by Molex
Overview of 1301500227 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2599
|
Newark | P&s 4P5W 20A/3Py277/480 Connec |Molex 1301500227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$224.5600 / $249.5100 | Buy Now |
DISTI #
2266-1301500227-ND
|
DigiKey | P&S 4P5W 20A/3PY277/480 CONNEC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$182.2300 | Buy Now |
DISTI #
1301500227-ND
|
DigiKey | P&S 4P5W 20A/3PY277/480 CONNEC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.1000 | Buy Now |
DISTI #
1301500227
|
Avnet Americas | Watertite Pin and Sleeve Connector with Flip Lid 4 Pole/5 Wire 120V / 208V Red - Bulk (Alt: 1301500227) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500227
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 4P5W 20A/3PY277/480 CONNEC | 0 |
|
$211.6900 / $235.2100 | Order Now |
DISTI #
MOL130150-0227
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0227 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732171
|
Verical | 20 Amp Watertite Pin and Sleeve Connector with Flip Lid, 4 Pole/5 Wire, 120V / 208V, Red Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$161.2100 | Buy Now |
DISTI #
1301500227
|
IBS Electronics | 20 Amp Watertite Pin and Sleeve Connector with Flip Lid, 4 Pole/5 Wire, 3Ø, Y 120V / 208V, Red Min Qty: 1 Package Multiple: 1 | 0 |
|
$177.3940 / $184.3620 | Buy Now |
DISTI #
10208621
|
TestEquity LLC | Molex 1301500227 20 Amp Watertite Pin and Sleeve Connector with Flip Lid, 4 Pole/5 Wire, 120V / 208V, Red | 2 |
|
$182.2800 | Buy Now |