Part Details for 1301500203 by Molex
Overview of 1301500203 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1893
|
Newark | P&s 3P4W 60A/3P 480 Plug |Molex 1301500203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$466.2400 / $518.0700 | Buy Now |
DISTI #
2266-1301500203-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$363.2100 / $378.3400 | Buy Now |
DISTI #
1301500203-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$486.2400 | Buy Now |
DISTI #
1301500203
|
Avnet Americas | Watertite Pin and Sleeve Plug 3 Pole/4 Wire 480V Red - Bulk (Alt: 1301500203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500203
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE 60A PIN&SLEEVE | 0 |
|
$436.4100 | Order Now |
DISTI #
MOL130150-0203
|
Heilind Electronics | P&S 3P4W 60A/3P 480 PLUG 460P7W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
52101022
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$321.3100 / $334.7000 | Buy Now |
DISTI #
130150-0203
|
TTI | Standard Circular Connector WATERTITE 60A PIN&SLEEVE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$394.6700 / $410.6100 | Buy Now |
DISTI #
1301500203-MOL-0
|
TME | 1301500203 | 3 |
|
Buy Now | |
DISTI #
000000000005803657
|
Sager | AC Power Plugs & Receptacles WATERTITE 60A PIN&SLEEVE | 0 |
|
Buy Now |
Part Details for 1301500203
1301500203 CAD Models
1301500203 Part Data Attributes
|
1301500203
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500203
Molex
PWR ENT PLUG PIN & SLEEVE STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |