Part Details for 1301500150 by Molex
Overview of 1301500150 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301500150-ND
|
DigiKey | P&S 3P4W 20A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$151.6100 | Buy Now |
DISTI #
1301500150-ND
|
DigiKey | P&S 3P4W 20A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.2100 | Buy Now |
DISTI #
1301500150
|
Avnet Americas | Conn Circular F 4 POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301500150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500150
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/ 3PH 250V REC.SPLF RoHS: Compliant | 0 |
|
$149.1800 / $151.9400 | Order Now |
DISTI #
MOL130150-0150
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301500150
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208594
|
TestEquity LLC | Molex 1301500150 20 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 250V, Blue | 2 |
|
$144.4400 | Buy Now |